Technical Document
Specifications
Brand
HellermannTytonMinimum Cable Diameter
4.75mm
Maximum Cable Diameter
50.0mm
Colour
Yellow
Internal Diameter
4.1mm
Material
PE
Maximum Bundle Diameter
10mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+120°C
Wall Thickness
1mm
Length
30m
Country of Origin
United Kingdom
Product details
UV Stabilised Polyethylene Spiral Binding
UV stabilised polyethylene spiral binding
Provides excellent insulation and binding strength
Can be fitted in-situ and allows cable break outs
Extended life span in external conditions
Ideal for electric harnesses, cable and bundles
Temperature rating -60°C to +90°C
€ 34.35
€ 34.35 1 Box of 30 Metres (Exc. Vat)
€ 42.59
€ 42.59 1 Box of 30 Metres (inc. VAT)
1
€ 34.35
€ 34.35 1 Box of 30 Metres (Exc. Vat)
€ 42.59
€ 42.59 1 Box of 30 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 34.35 |
15 - 49 | € 33.12 |
50+ | € 31.90 |
Technical Document
Specifications
Brand
HellermannTytonMinimum Cable Diameter
4.75mm
Maximum Cable Diameter
50.0mm
Colour
Yellow
Internal Diameter
4.1mm
Material
PE
Maximum Bundle Diameter
10mm
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+120°C
Wall Thickness
1mm
Length
30m
Country of Origin
United Kingdom
Product details
UV Stabilised Polyethylene Spiral Binding
UV stabilised polyethylene spiral binding
Provides excellent insulation and binding strength
Can be fitted in-situ and allows cable break outs
Extended life span in external conditions
Ideal for electric harnesses, cable and bundles
Temperature rating -60°C to +90°C