Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HellermannTyton Spiral Wrap, I.D 13.7mm, 27mm polyethylene (PE)

RS Stock No.: 342-9993Brand: HellermannTytonManufacturers Part No.: 901-10244
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Minimum Cable Diameter

13.7mm

Maximum Cable Diameter

27.4mm

Colour

Black

Internal Diameter

13.7mm

Material

PE

Maximum Bundle Diameter

27mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1.3mm

Length

30m

Country of Origin

United Kingdom

Product details

UV Stabilised Polyethylene Spiral Binding

UV stabilised polyethylene spiral binding
Provides excellent insulation and binding strength
Can be fitted in-situ and allows cable break outs
Extended life span in external conditions
Ideal for electric harnesses, cable and bundles
Temperature rating -60°C to +90°C

You may be interested in
Stock information temporarily unavailable.

€ 108.59

€ 108.59 1 Box of 30 Metres (Exc. Vat)

€ 134.65

€ 134.65 1 Box of 30 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 13.7mm, 27mm polyethylene (PE)

€ 108.59

€ 108.59 1 Box of 30 Metres (Exc. Vat)

€ 134.65

€ 134.65 1 Box of 30 Metres (inc. VAT)

HellermannTyton Spiral Wrap, I.D 13.7mm, 27mm polyethylene (PE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 108.59
15 - 49€ 104.86
50+€ 100.73
You may be interested in

Technical Document

Specifications

Minimum Cable Diameter

13.7mm

Maximum Cable Diameter

27.4mm

Colour

Black

Internal Diameter

13.7mm

Material

PE

Maximum Bundle Diameter

27mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1.3mm

Length

30m

Country of Origin

United Kingdom

Product details

UV Stabilised Polyethylene Spiral Binding

UV stabilised polyethylene spiral binding
Provides excellent insulation and binding strength
Can be fitted in-situ and allows cable break outs
Extended life span in external conditions
Ideal for electric harnesses, cable and bundles
Temperature rating -60°C to +90°C

You may be interested in