Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

HellermannTyton Self Adhesive Black Cable Tie Mount 19 mm x 19mm, 4.1mm Max. Cable Tie Width

RS Stock No.: 452-818Brand: HellermannTytonManufacturers Part No.: 901-10249
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

4.1mm

Length

19mm

Width

19 mm

Fixing Hole Diameter

3.1mm

Self Adhesive

Yes

Material

Nylon 66

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Adhesive Cable Tie Mount MB APT

The MB series are an innovative way of fixing for low energy surfaces such as PP, PE, painted or varnished. They can be used in the railway, aviation or automotive industries. Their other use can be on plastic covers, cases and parts.

Mount cable ties from all sides
Halogen-free
MB mounts with similar system of acrylic adhesive
Increasing adhesion with time
High cohesive strength
Weathering resistance

Standards

RoHS, HF, UL94 V2 (excluding adhesive)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Self Adhesive Black Cable Tie Mount 19 mm x 19mm, 4.1mm Max. Cable Tie Width

P.O.A.

HellermannTyton Self Adhesive Black Cable Tie Mount 19 mm x 19mm, 4.1mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Colour

Black

Cable Tie Width Acceptance

4.1mm

Length

19mm

Width

19 mm

Fixing Hole Diameter

3.1mm

Self Adhesive

Yes

Material

Nylon 66

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Adhesive Cable Tie Mount MB APT

The MB series are an innovative way of fixing for low energy surfaces such as PP, PE, painted or varnished. They can be used in the railway, aviation or automotive industries. Their other use can be on plastic covers, cases and parts.

Mount cable ties from all sides
Halogen-free
MB mounts with similar system of acrylic adhesive
Increasing adhesion with time
High cohesive strength
Weathering resistance

Standards

RoHS, HF, UL94 V2 (excluding adhesive)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more