E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Helly Hansen Chelsea Evolution Black, Breathable, Water Repellent Softshell Jacket, S

RS Stock No.: 276-6908Brand: Helly HansenManufacturers Part No.: 74140_990-S
brand-logo
View all in Jackets

Technical Document

Specifications

Size

S

Clothing Type

Softshell Jacket

Colour

Black

Material Properties

Breathable, Water Repellent

Style

Jacket

Gender

Men

Hooded

No

Series

Chelsea Evolution

Country of Origin

China

Stock information temporarily unavailable.

€ 191.60

€ 191.60 Each (Exc. Vat)

€ 237.58

€ 237.58 Each (inc. VAT)

Helly Hansen Chelsea Evolution Black, Breathable, Water Repellent Softshell Jacket, S

€ 191.60

€ 191.60 Each (Exc. Vat)

€ 237.58

€ 237.58 Each (inc. VAT)

Helly Hansen Chelsea Evolution Black, Breathable, Water Repellent Softshell Jacket, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

S

Clothing Type

Softshell Jacket

Colour

Black

Material Properties

Breathable, Water Repellent

Style

Jacket

Gender

Men

Hooded

No

Series

Chelsea Evolution

Country of Origin

China