E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Helly Hansen Kensington Navy, Water Resistant Softshell Jacket, M

RS Stock No.: 201-1141Brand: Helly HansenManufacturers Part No.: 74231_590-M
brand-logo
View all in Jackets

Technical Document

Specifications

Size

M

Clothing Type

Softshell Jacket

Colour

Navy

Material Properties

Water Resistant

Outer Material

Elastane, Polyester

Hooded

No

Series

Kensington

Country of Origin

China

Stock information temporarily unavailable.

€ 155.10

€ 155.10 Each (Exc. Vat)

€ 192.32

€ 192.32 Each (inc. VAT)

Helly Hansen Kensington Navy, Water Resistant Softshell Jacket, M

€ 155.10

€ 155.10 Each (Exc. Vat)

€ 192.32

€ 192.32 Each (inc. VAT)

Helly Hansen Kensington Navy, Water Resistant Softshell Jacket, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

M

Clothing Type

Softshell Jacket

Colour

Navy

Material Properties

Water Resistant

Outer Material

Elastane, Polyester

Hooded

No

Series

Kensington

Country of Origin

China