E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Helly Hansen Black Polypropylene Thermal Shirt, S

RS Stock No.: 201-1110Brand: Helly HansenManufacturers Part No.: 75109_990-S
brand-logo
View all in Base Layers

Technical Document

Specifications

Size

S

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Long

Material

Polypropylene

Better World Product (Find out more)

Yes

Better World Verification

Bluesign

Country of Origin

Portugal

Stock information temporarily unavailable.

€ 81.02

€ 81.02 Each (Exc. Vat)

€ 100.46

€ 100.46 Each (inc. VAT)

Helly Hansen Black Polypropylene Thermal Shirt, S

€ 81.02

€ 81.02 Each (Exc. Vat)

€ 100.46

€ 100.46 Each (inc. VAT)

Helly Hansen Black Polypropylene Thermal Shirt, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Size

S

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Long

Material

Polypropylene

Better World Product (Find out more)

Yes

Better World Verification

Bluesign

Country of Origin

Portugal