Technical Document
Specifications
Brand
Helly HansenSleeve Type
Short
Colour
Yellow
Size UK
XL
Gender
Unisex
Size EUR
XL
Material
Polyester
Series
HH Lifa Active
EN Standards
EN20471
Country of Origin
Sri Lanka
€ 110.52
€ 110.52 Each (Exc. Vat)
€ 137.04
€ 137.04 Each (inc. VAT)
1
€ 110.52
€ 110.52 Each (Exc. Vat)
€ 137.04
€ 137.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Helly HansenSleeve Type
Short
Colour
Yellow
Size UK
XL
Gender
Unisex
Size EUR
XL
Material
Polyester
Series
HH Lifa Active
EN Standards
EN20471
Country of Origin
Sri Lanka