E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Helukabel H05V-K Series Red 0.75 Hook Up Wire, 19, 100m, PVC Insulation, 29101

RS Stock No.: 361-902Brand: HelukabelManufacturers Part No.: 29101
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.75

Sheath Colour

Red

American Wire Gauge

19

Cable Shape

Round

Length

100m

Insulation material

PVC

Series

H05V-K

Country of Origin

Germany

Stock information temporarily unavailable.

€ 22.94

€ 22.94 1 Reel of 100 Metres (Exc. Vat)

€ 28.45

€ 28.45 1 Reel of 100 Metres (inc. VAT)

Helukabel H05V-K Series Red 0.75 Hook Up Wire, 19, 100m, PVC Insulation, 29101

€ 22.94

€ 22.94 1 Reel of 100 Metres (Exc. Vat)

€ 28.45

€ 28.45 1 Reel of 100 Metres (inc. VAT)

Helukabel H05V-K Series Red 0.75 Hook Up Wire, 19, 100m, PVC Insulation, 29101
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.75

Sheath Colour

Red

American Wire Gauge

19

Cable Shape

Round

Length

100m

Insulation material

PVC

Series

H05V-K

Country of Origin

Germany