E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Helukabel Yellow 4 mm² Hook Up Wire, 11 AWG, 100m, PVC Insulation, 29162

RS Stock No.: 284-4252Brand: HelukabelManufacturers Part No.: 29162Distrelec Article No.: 30009547
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

4 mm²

Sheath Colour

Yellow

American Wire Gauge

11 AWG

Cable Shape

Stranded

Length

100m

Insulation material

PVC

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Exc. Vat)

Helukabel Yellow 4 mm² Hook Up Wire, 11 AWG, 100m, PVC Insulation, 29162

P.O.A.

Each (Exc. Vat)

Helukabel Yellow 4 mm² Hook Up Wire, 11 AWG, 100m, PVC Insulation, 29162
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

4 mm²

Sheath Colour

Yellow

American Wire Gauge

11 AWG

Cable Shape

Stranded

Length

100m

Insulation material

PVC

Country of Origin

Germany

You may be interested in