Helukabel H07RN-F Series Control Cable, 4 Cores, 1.5 mm², Unscreened, 16 AWG, None Shield, Control Cable
Technical Document
Specifications
Brand
HelukabelCross Sectional Area
1.5 mm²
Number of Cores
4
American Wire Gauge
16 AWG
Screened/Unscreened
Screened
Screened/Unscreened
Unscreened
Shield Type
Shielded
Shield Type
None
Cable Type
Control
Series
H07RN
Series
H07RN-F
Country of Origin
Germany
€ 260.17
€ 260.17 1 Reel of 1 Metre (Exc. Vat)
€ 322.61
€ 322.61 1 Reel of 1 Metre (inc. VAT)
1
€ 260.17
€ 260.17 1 Reel of 1 Metre (Exc. Vat)
€ 322.61
€ 322.61 1 Reel of 1 Metre (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HelukabelCross Sectional Area
1.5 mm²
Number of Cores
4
American Wire Gauge
16 AWG
Screened/Unscreened
Screened
Screened/Unscreened
Unscreened
Shield Type
Shielded
Shield Type
None
Cable Type
Control
Series
H07RN
Series
H07RN-F
Country of Origin
Germany