Hengstler TICO 731 Tachometer, 8 Digit LCD, 7.5kHz, 12 → 24 V dc

Technical Document
Specifications
Brand
HengstlerSupply Voltage
12 → 24 V dc
Count Mode
Minutes
Display Type
LCD
Function
Tachometer
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual
Number Of Digits
8
Mounting Type
Panel Mount
Digit Height
7 mm
Maximum Count Frequency
7.5kHz
Series
TICO 731
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Distrelec Product Id
13754694
Product details
Position Indicator/Tachometer
Units display rate per minute of pulses received
Resettable
7mm digit height
0 to +50°C operating temperature
€ 122.08
€ 122.08 Each (Exc. Vat)
€ 151.38
€ 151.38 Each (inc. VAT)
1
€ 122.08
€ 122.08 Each (Exc. Vat)
€ 151.38
€ 151.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 122.08 |
5 - 9 | € 120.15 |
10+ | € 119.32 |
Technical Document
Specifications
Brand
HengstlerSupply Voltage
12 → 24 V dc
Count Mode
Minutes
Display Type
LCD
Function
Tachometer
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual
Number Of Digits
8
Mounting Type
Panel Mount
Digit Height
7 mm
Maximum Count Frequency
7.5kHz
Series
TICO 731
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Distrelec Product Id
13754694
Product details
Position Indicator/Tachometer
Units display rate per minute of pulses received
Resettable
7mm digit height
0 to +50°C operating temperature