E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hengstler Counter, 6 Digit, 60kHz, 12 → 30 V dc

RS Stock No.: 704-3161Brand: HengstlerManufacturers Part No.: 0 772 302
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

12 → 30 V dc

Count Mode

Minutes, Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

Plug, Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Digit Height

9.3 mm

Backlighting

Yes

Maximum Count Frequency

60kHz

Display Range

0.0001 → 99 9999

Measurement Range

0.0001 → 99 9999

Minimum Operating Temperature

0°C

Weight

200g

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hengstler Counter, 6 Digit, 60kHz, 12 → 30 V dc

P.O.A.

Hengstler Counter, 6 Digit, 60kHz, 12 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

12 → 30 V dc

Count Mode

Minutes, Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

Plug, Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Digit Height

9.3 mm

Backlighting

Yes

Maximum Count Frequency

60kHz

Display Range

0.0001 → 99 9999

Measurement Range

0.0001 → 99 9999

Minimum Operating Temperature

0°C

Weight

200g

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

You may be interested in