Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hengstler 864 Counter, 6 Digit, 10Hz, 115 V ac

RS Stock No.: 260-656Brand: HengstlerManufacturers Part No.: 0 864 189
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

115 V ac

Count Mode

Impulses

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Series

864

Weight

90g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

Panel Mounting 864 Series - 6 Digit

Rear connection via shrouded push-on terminals (supplied with 0.8 x 2.8mm receptacles)

Stock information temporarily unavailable.

€ 188.75

€ 188.75 Each (Exc. Vat)

€ 234.05

€ 234.05 Each (inc. VAT)

Hengstler 864 Counter, 6 Digit, 10Hz, 115 V ac

€ 188.75

€ 188.75 Each (Exc. Vat)

€ 234.05

€ 234.05 Each (inc. VAT)

Hengstler 864 Counter, 6 Digit, 10Hz, 115 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 188.75
5 - 9€ 183.82
10+€ 178.41

Technical Document

Specifications

Supply Voltage

115 V ac

Count Mode

Impulses

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Series

864

Weight

90g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

Panel Mounting 864 Series - 6 Digit

Rear connection via shrouded push-on terminals (supplied with 0.8 x 2.8mm receptacles)