Hengstler 866 Counter, 6 Digit, 60Hz, 24 V dc

Technical Document
Specifications
Brand
HengstlerSupply Voltage
24 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
60Hz
Minimum Operating Temperature
-10°C
Series
866
Maximum Operating Temperature
+50°C
Distrelec Product Id
30325991
Country of Origin
Germany
Product details
Panel mounting 866 Series – 6 Digit
Rear connection via shrouded push-on terminals (supplied with 0.8 x 2.8mm receptacles)
€ 171.11
€ 171.11 Each (Exc. Vat)
€ 212.18
€ 212.18 Each (inc. VAT)
1
€ 171.11
€ 171.11 Each (Exc. Vat)
€ 212.18
€ 212.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 171.11 |
5 - 9 | € 168.34 |
10+ | € 167.16 |
Technical Document
Specifications
Brand
HengstlerSupply Voltage
24 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
60Hz
Minimum Operating Temperature
-10°C
Series
866
Maximum Operating Temperature
+50°C
Distrelec Product Id
30325991
Country of Origin
Germany
Product details
Panel mounting 866 Series – 6 Digit
Rear connection via shrouded push-on terminals (supplied with 0.8 x 2.8mm receptacles)