E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hengstler RI58-O Series Incremental Incremental Encoder, 2500 ppr, RS422 Signal

RS Stock No.: 260-3897Brand: HengstlerManufacturers Part No.: RS0-550-169
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Incremental

Series

RI58-O

Pulses Per Revolution

2500

Maximum Revolutions

10000rpm

Output Signal Type

RS422

Supply Voltage

5 V dc

IP Rating

IP64, IP65, IP67

Overall Height

57.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Switching Frequency

300 kHz

Country of Origin

Germany

Product details

RI58-0 6mm Shaft

Low cost, high specification

Hengstler

Stock information temporarily unavailable.

€ 392.82

€ 392.82 Each (Exc. Vat)

€ 487.10

€ 487.10 Each (inc. VAT)

Hengstler RI58-O Series Incremental Incremental Encoder, 2500 ppr, RS422 Signal

€ 392.82

€ 392.82 Each (Exc. Vat)

€ 487.10

€ 487.10 Each (inc. VAT)

Hengstler RI58-O Series Incremental Incremental Encoder, 2500 ppr, RS422 Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Incremental

Series

RI58-O

Pulses Per Revolution

2500

Maximum Revolutions

10000rpm

Output Signal Type

RS422

Supply Voltage

5 V dc

IP Rating

IP64, IP65, IP67

Overall Height

57.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Switching Frequency

300 kHz

Country of Origin

Germany

Product details

RI58-0 6mm Shaft

Low cost, high specification

Hengstler