HENSEL AKM Series Orange Polyamide Cable Gland, M20 Thread, 6.5mm min., 13.5mm max., IP66

RS Stock No.: 183-2850Brand: HENSELManufacturers Part No.: AKMF20
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

HENSEL

Thread Size

M20

Maximum Cable Diameter

13.5mm

Minimum Cable Diameter

6.5mm

Material

Polyamide

Colour

Orange

Series

AKM

IP Rating

IP66

Country of Origin

Germany

Stock information temporarily unavailable.

€ 13.63

€ 13.63 Each (Exc. Vat)

€ 16.90

€ 16.90 Each (inc. VAT)

HENSEL AKM Series Orange Polyamide Cable Gland, M20 Thread, 6.5mm min., 13.5mm max., IP66

€ 13.63

€ 13.63 Each (Exc. Vat)

€ 16.90

€ 16.90 Each (inc. VAT)

HENSEL AKM Series Orange Polyamide Cable Gland, M20 Thread, 6.5mm min., 13.5mm max., IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HENSEL

Thread Size

M20

Maximum Cable Diameter

13.5mm

Minimum Cable Diameter

6.5mm

Material

Polyamide

Colour

Orange

Series

AKM

IP Rating

IP66

Country of Origin

Germany