Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HENSEL Black Polycarbonate Junction Box, IP65, 5 Terminals, 88 x 88 x 53mm

RS Stock No.: 693-1171Brand: HENSELManufacturers Part No.: KX2025
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

HENSEL

Dimensions L x W x H

88 x 88 x 53mm

Material

PC

Length

88mm

Width

88mm

Height

53mm

IP Rating

IP65

Number of Terminals

5

Colour

Black

Number of Ways

7

Stock information temporarily unavailable.

P.O.A.

HENSEL Black Polycarbonate Junction Box, IP65, 5 Terminals, 88 x 88 x 53mm

P.O.A.

HENSEL Black Polycarbonate Junction Box, IP65, 5 Terminals, 88 x 88 x 53mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HENSEL

Dimensions L x W x H

88 x 88 x 53mm

Material

PC

Length

88mm

Width

88mm

Height

53mm

IP Rating

IP65

Number of Terminals

5

Colour

Black

Number of Ways

7