E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hi-Bond HB397F Transparent Double Sided Polyester Tape, 0.23mm Thick, 15.6 N/cm, PET Backing, 38mm x 50m

RS Stock No.: 468-380Brand: Hi-BondManufacturers Part No.: HB397F-38
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

Hi-Bond

Backing Material

PET

Tape Type

Plastic Tape

Width

38mm

Length

50m

Thickness

0.23mm

Colour

Transparent

Adhesive Material

Acrylic

Adhesion Strength

15.6 N/cm

Tensile Strength

15.6N/cm

Maximum Operating Temperature

+160°C

Model Number

HB397F

Minimum Operating Temperature

-40°C

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

€ 51.16

€ 51.16 Each (Exc. Vat)

€ 63.44

€ 63.44 Each (inc. VAT)

Hi-Bond HB397F Transparent Double Sided Polyester Tape, 0.23mm Thick, 15.6 N/cm, PET Backing, 38mm x 50m

€ 51.16

€ 51.16 Each (Exc. Vat)

€ 63.44

€ 63.44 Each (inc. VAT)

Hi-Bond HB397F Transparent Double Sided Polyester Tape, 0.23mm Thick, 15.6 N/cm, PET Backing, 38mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 51.16
6 - 14€ 49.86
15+€ 49.54

Technical Document

Specifications

Brand

Hi-Bond

Backing Material

PET

Tape Type

Plastic Tape

Width

38mm

Length

50m

Thickness

0.23mm

Colour

Transparent

Adhesive Material

Acrylic

Adhesion Strength

15.6 N/cm

Tensile Strength

15.6N/cm

Maximum Operating Temperature

+160°C

Model Number

HB397F

Minimum Operating Temperature

-40°C

Country of Origin

Korea, Republic Of