Hi-Force Steel Male Hydraulic Quick Connect Coupling, NPT 3/8-18 Female

RS Stock No.: 807-873Brand: Hi-ForceManufacturers Part No.: CM1
brand-logo

Technical Document

Specifications

Thread

NPT 3/8-18 Female

Coupling Gender

Male

Thread Size

3/8in

Material

Steel

Series

CM

Type

Union

Thread Standard

NPT

Thread Gender

Female

Maximum Operating Pressure

700 bar

Country of Origin

United Kingdom

Product details

High Flow Coupler

Available as male half coupler with 3/8 in. - 18 NPTF female half coupler with 3/8 in. - 18 NPTM
Quick connection and release
Self-sealing when disconnected
High flow capacity: 17lpm

Hose, Fittings & Accessories

€ 48.19

€ 48.19 Each (Exc. Vat)

€ 59.76

€ 59.76 Each (inc. VAT)

Hi-Force Steel Male Hydraulic Quick Connect Coupling, NPT 3/8-18 Female

€ 48.19

€ 48.19 Each (Exc. Vat)

€ 59.76

€ 59.76 Each (inc. VAT)

Hi-Force Steel Male Hydraulic Quick Connect Coupling, NPT 3/8-18 Female

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Thread

NPT 3/8-18 Female

Coupling Gender

Male

Thread Size

3/8in

Material

Steel

Series

CM

Type

Union

Thread Standard

NPT

Thread Gender

Female

Maximum Operating Pressure

700 bar

Country of Origin

United Kingdom

Product details

High Flow Coupler

Available as male half coupler with 3/8 in. - 18 NPTF female half coupler with 3/8 in. - 18 NPTM
Quick connection and release
Self-sealing when disconnected
High flow capacity: 17lpm

Hose, Fittings & Accessories