Hi-Force Mounting Block, NPT 3/8-18 Male, NPT 3/8-18 Female

RS Stock No.: 808-157Brand: Hi-ForceManufacturers Part No.: HGA2
brand-logo
View all in Pressure Gauge Accessories

Technical Document

Specifications

Accessory Type

Mounting Block

Connector A

NPT 3/8-18 Male

Connector A - Gender

Male

Connector A - Thread Size

3/8-18

Connector A - Thread Standard

NPT

Connector B

NPT 3/8-18 Female

Connector B - Gender

Female

Connector B - Thread Size

3/8-18

Connector B - Thread Standard

NPT

Gauge Port

NPT 1/2-14 Female

Body Material

Steel

Country of Origin

United Kingdom

Product details

Gauge Mounting Block

Enables a pressure gauge to be installed between the hydraulic hand pump and the high pressure hydraulic hose
1/2x3/8x3/8in NPT F-M-F

Hose, Fittings & Accessories

You may be interested in

€ 90.32

€ 90.32 Each (Exc. Vat)

€ 112.00

€ 112.00 Each (inc. VAT)

Hi-Force Mounting Block, NPT 3/8-18 Male, NPT 3/8-18 Female

€ 90.32

€ 90.32 Each (Exc. Vat)

€ 112.00

€ 112.00 Each (inc. VAT)

Hi-Force Mounting Block, NPT 3/8-18 Male, NPT 3/8-18 Female

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Accessory Type

Mounting Block

Connector A

NPT 3/8-18 Male

Connector A - Gender

Male

Connector A - Thread Size

3/8-18

Connector A - Thread Standard

NPT

Connector B

NPT 3/8-18 Female

Connector B - Gender

Female

Connector B - Thread Size

3/8-18

Connector B - Thread Standard

NPT

Gauge Port

NPT 1/2-14 Female

Body Material

Steel

Country of Origin

United Kingdom

Product details

Gauge Mounting Block

Enables a pressure gauge to be installed between the hydraulic hand pump and the high pressure hydraulic hose
1/2x3/8x3/8in NPT F-M-F

Hose, Fittings & Accessories

You may be interested in