Technical Document
Specifications
Brand
HI-GRIPInside Diameter
150 → 180mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
150mm
Inside Diameter Maximum
180mm
Band Width
13mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Slotted Hex
Country of Origin
United Kingdom
Product details
HI-GRIP® Worm Drive Hose Clips
Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm
€ 70.50
€ 14.10 Each (In a Pack of 5) (Exc. Vat)
€ 87.42
€ 17.484 Each (In a Pack of 5) (inc. VAT)
5
€ 70.50
€ 14.10 Each (In a Pack of 5) (Exc. Vat)
€ 87.42
€ 17.484 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 14.10 | € 70.50 |
25 - 45 | € 13.60 | € 68.00 |
50 - 145 | € 13.08 | € 65.40 |
150+ | € 12.40 | € 62.00 |
Technical Document
Specifications
Brand
HI-GRIPInside Diameter
150 → 180mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
150mm
Inside Diameter Maximum
180mm
Band Width
13mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Slotted Hex
Country of Origin
United Kingdom
Product details
HI-GRIP® Worm Drive Hose Clips
Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm