HI-GRIP Stainless Steel Slotted Hex Worm Drive, 9mm Band Width, 13 → 20mm ID

RS Stock No.: 528-390Brand: HI-GRIPManufacturers Part No.: HGS20BPIMPA: 614067
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

HI-GRIP

Inside Diameter

13 → 20mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

13mm

Inside Diameter Maximum

20mm

Band Width

9mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm

€ 23.60

€ 4.72 Each (In a Pack of 5) (Exc. Vat)

€ 29.26

€ 5.853 Each (In a Pack of 5) (inc. VAT)

HI-GRIP Stainless Steel Slotted Hex Worm Drive, 9mm Band Width, 13 → 20mm ID

€ 23.60

€ 4.72 Each (In a Pack of 5) (Exc. Vat)

€ 29.26

€ 5.853 Each (In a Pack of 5) (inc. VAT)

HI-GRIP Stainless Steel Slotted Hex Worm Drive, 9mm Band Width, 13 → 20mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 20€ 4.72€ 23.60
25 - 45€ 4.57€ 22.85
50 - 145€ 4.39€ 21.95
150+€ 4.15€ 20.75

Technical Document

Specifications

Brand

HI-GRIP

Inside Diameter

13 → 20mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

13mm

Inside Diameter Maximum

20mm

Band Width

9mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm