HI-GRIP Steel Slotted Hex Worm Drive, 13mm Band Width, 14 → 22mm ID

RS Stock No.: 525-206Brand: HI-GRIPManufacturers Part No.: HGZ22BP
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

HI-GRIP

Inside Diameter

14 → 22mm

Clip Type

Worm Drive

Material

Steel

Inside Diameter Minimum

14mm

Inside Diameter Maximum

22mm

Band Width

13mm

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm

You may be interested in

€ 9.65

€ 1.93 Each (In a Pack of 5) (Exc. Vat)

€ 11.97

€ 2.393 Each (In a Pack of 5) (inc. VAT)

HI-GRIP Steel Slotted Hex Worm Drive, 13mm Band Width, 14 → 22mm ID

€ 9.65

€ 1.93 Each (In a Pack of 5) (Exc. Vat)

€ 11.97

€ 2.393 Each (In a Pack of 5) (inc. VAT)

HI-GRIP Steel Slotted Hex Worm Drive, 13mm Band Width, 14 → 22mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 20€ 1.93€ 9.65
25 - 45€ 1.88€ 9.40
50 - 145€ 1.80€ 9.00
150+€ 1.70€ 8.50
You may be interested in

Technical Document

Specifications

Brand

HI-GRIP

Inside Diameter

14 → 22mm

Clip Type

Worm Drive

Material

Steel

Inside Diameter Minimum

14mm

Inside Diameter Maximum

22mm

Band Width

13mm

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm

You may be interested in