Technical Document
Specifications
Brand
HI-TORQUEInside Diameter
150 → 180mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
150mm
Inside Diameter Maximum
180mm
Band Width
16mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Slotted Hex
Country of Origin
United Kingdom
Product details
Hi-torque Hose Clip
Heavy-duty Hi-torque™ hose clips
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm
€ 89.90
€ 17.98 Each (In a Pack of 5) (Exc. Vat)
€ 111.48
€ 22.295 Each (In a Pack of 5) (inc. VAT)
5
€ 89.90
€ 17.98 Each (In a Pack of 5) (Exc. Vat)
€ 111.48
€ 22.295 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 17.98 | € 89.90 |
25 - 45 | € 17.36 | € 86.80 |
50 - 145 | € 16.68 | € 83.40 |
150+ | € 15.82 | € 79.10 |
Technical Document
Specifications
Brand
HI-TORQUEInside Diameter
150 → 180mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
150mm
Inside Diameter Maximum
180mm
Band Width
16mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Slotted Hex
Country of Origin
United Kingdom
Product details
Hi-torque Hose Clip
Heavy-duty Hi-torque™ hose clips
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm