Hirose, DF13 Male Connector Housing, 1.25mm Pitch, 10 Way, 1 Row

RS Stock No.: 143-065Brand: HiroseManufacturers Part No.: DF13-10S-1.25C
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

10

Number Of Rows

1

Pitch

1.25mm

Gender

Male

Mounting Type

Cable Mount

Series

DF13

For Use With

Miniature Crimping Connector

Body Orientation

Straight

Length

14.15mm

Width

3.2mm

Housing Material

Polyamide

Country of Origin

Japan

Product details

Hirose DF13 Series, 1.25 mm Miniature Connector Housings

The DF13 Series of crimp connector housings are typically used in numerous every day applications such as digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices. They have a miniaturised design and are ideal for use in devises that require multiple signals with space saving in mind.

Features and Benefits

• Miniature in size
• Available in single and double row configurations
• Double row achieves 30% higher density than the single row
• 1.25 mm pitch
• Polarisation slots to prevent incorrect insertion
• Friction locking mechanism for securing mating connection

1.25mm Wire to Board - Hirose DF13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 4.20

€ 0.42 Each (In a Bag of 10) (Exc. Vat)

€ 5.21

€ 0.521 Each (In a Bag of 10) (inc. VAT)

Hirose, DF13 Male Connector Housing, 1.25mm Pitch, 10 Way, 1 Row
Select packaging type

€ 4.20

€ 0.42 Each (In a Bag of 10) (Exc. Vat)

€ 5.21

€ 0.521 Each (In a Bag of 10) (inc. VAT)

Hirose, DF13 Male Connector Housing, 1.25mm Pitch, 10 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 190€ 0.42€ 4.20
200 - 740€ 0.34€ 3.40
750 - 2990€ 0.31€ 3.10
3000 - 5990€ 0.31€ 3.10
6000+€ 0.29€ 2.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

10

Number Of Rows

1

Pitch

1.25mm

Gender

Male

Mounting Type

Cable Mount

Series

DF13

For Use With

Miniature Crimping Connector

Body Orientation

Straight

Length

14.15mm

Width

3.2mm

Housing Material

Polyamide

Country of Origin

Japan

Product details

Hirose DF13 Series, 1.25 mm Miniature Connector Housings

The DF13 Series of crimp connector housings are typically used in numerous every day applications such as digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices. They have a miniaturised design and are ideal for use in devises that require multiple signals with space saving in mind.

Features and Benefits

• Miniature in size
• Available in single and double row configurations
• Double row achieves 30% higher density than the single row
• 1.25 mm pitch
• Polarisation slots to prevent incorrect insertion
• Friction locking mechanism for securing mating connection

1.25mm Wire to Board - Hirose DF13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in