E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirose DF61 Series Straight Surface Mount PCB Header, 2 Contact(s), 2.2mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 792-2834Brand: HiroseManufacturers Part No.: DF61-2P-2.2V(22)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Hirose

Series

DF61

Pitch

2.2mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Current Rating

5.0A

Voltage Rating

350.0 V

Country of Origin

Japan

Product details

DF61 Series 2.2 mm Wire to Board Swing Lock Connectors

DF61 series 2.2 mm wire to board PCB header and cable socket connectors with a low profile, rugged structure and unique swing lock design. The cable socket has protrusion which is pushed down into a recess into the header by a header lock. The header lock is reinforced with metal for added strength and increased retention. This reinforced swing lock mechanism prevents the cable socket from becoming disengaged and delivers a cable pull force up to 10N. The DF61 series SMT headers are moulded in a single piece to create a tight fit between the contact and housing to help prevent solder wicking. The headers have walls between the contacts that provide contact isolation and maximize the creepage distance for high-voltage capabilities of up to 350 V

Features and Benefits

• Unique swing lock design offers a cable pull force up to 10N
• Headers with single piece moulded design to prevent solder wicking
• Isolated contacts for maximized creepage distance
• Suitable for high-voltage applications for up to 350 V

Applications

These DF61 Series 2.2 mm wire to board PCB header and cable socket connectors are ideal for use in high-power applications. Typical applications include LED lighting, digital cameras, digital video cameras, laptop computers, tablet computers, portable devices and power supply equipment.

2.2mm Wire to Board Swing-Lock Connector - Hirose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Hirose DF61 Series Straight Surface Mount PCB Header, 2 Contact(s), 2.2mm Pitch, 1 Row(s), Shrouded
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Hirose DF61 Series Straight Surface Mount PCB Header, 2 Contact(s), 2.2mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Hirose

Series

DF61

Pitch

2.2mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Current Rating

5.0A

Voltage Rating

350.0 V

Country of Origin

Japan

Product details

DF61 Series 2.2 mm Wire to Board Swing Lock Connectors

DF61 series 2.2 mm wire to board PCB header and cable socket connectors with a low profile, rugged structure and unique swing lock design. The cable socket has protrusion which is pushed down into a recess into the header by a header lock. The header lock is reinforced with metal for added strength and increased retention. This reinforced swing lock mechanism prevents the cable socket from becoming disengaged and delivers a cable pull force up to 10N. The DF61 series SMT headers are moulded in a single piece to create a tight fit between the contact and housing to help prevent solder wicking. The headers have walls between the contacts that provide contact isolation and maximize the creepage distance for high-voltage capabilities of up to 350 V

Features and Benefits

• Unique swing lock design offers a cable pull force up to 10N
• Headers with single piece moulded design to prevent solder wicking
• Isolated contacts for maximized creepage distance
• Suitable for high-voltage applications for up to 350 V

Applications

These DF61 Series 2.2 mm wire to board PCB header and cable socket connectors are ideal for use in high-power applications. Typical applications include LED lighting, digital cameras, digital video cameras, laptop computers, tablet computers, portable devices and power supply equipment.

2.2mm Wire to Board Swing-Lock Connector - Hirose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in