Technical Document
Specifications
Brand
HiroseNumber Of Contacts
30
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Bottom Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac
Series
FH33
Series Number
8888
Number Of Rows
1
Termination Method
Solder
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Housing Material
Polyamide
Country of Origin
Japan
Product details
Hirose FH33 Series 0.5 mm and 1.0 mm FPC/FFC Connectors
FH26 ZIF (zero insertion force) FPC/FFC connectors with a compact design and a low profile height of 1.2 mm. The mounting depth of these FH33 ZIF FPC connectors is just 2.5 mm offering a reduced footprint and significant PCB space saving. A one-touch ZIF rotating actuator allows easy and accurate insertion and secure retention of the FPC. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The bottom of these FPC/FFC connectors is solid and the contacts are not exposed allowing the connector to be mounted over conductive traces on the PCB
Features and Benefits
• Low profile 1.25 mm height
• Narrow width of just 2.5 mm for PCB saving
• Rotating one-touch actuator for easy FPC/FFC insertion and secure retention
• Tactile click confirms full closure of actuator
• Accept a standard 0.3 mm thick FPC.
Applications
These FH33 FPC/FFC connectors are ideal for use in miniaturized portable equipment and personal mobile devices.
0.5mm FPC/FFC - Hirose
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Standard
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
30
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Bottom Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac
Series
FH33
Series Number
8888
Number Of Rows
1
Termination Method
Solder
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Housing Material
Polyamide
Country of Origin
Japan
Product details
Hirose FH33 Series 0.5 mm and 1.0 mm FPC/FFC Connectors
FH26 ZIF (zero insertion force) FPC/FFC connectors with a compact design and a low profile height of 1.2 mm. The mounting depth of these FH33 ZIF FPC connectors is just 2.5 mm offering a reduced footprint and significant PCB space saving. A one-touch ZIF rotating actuator allows easy and accurate insertion and secure retention of the FPC. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The bottom of these FPC/FFC connectors is solid and the contacts are not exposed allowing the connector to be mounted over conductive traces on the PCB
Features and Benefits
• Low profile 1.25 mm height
• Narrow width of just 2.5 mm for PCB saving
• Rotating one-touch actuator for easy FPC/FFC insertion and secure retention
• Tactile click confirms full closure of actuator
• Accept a standard 0.3 mm thick FPC.
Applications
These FH33 FPC/FFC connectors are ideal for use in miniaturized portable equipment and personal mobile devices.