Technical Document
Specifications
Brand
HiroseConnector 1
H.FL
Terminated/Unterminated
Terminated
Connector 2
H.FL
Connector 1 Gender
Female
Connector 2 Gender
Female
Characteristic Impedance
75 Ω
Length
200mm
Series
H.FL
Insulation material
FEP
Country of Origin
Japan
Product details
H.FL and W.FL Cable Assemblies
Applications: GSM & GPS Modules from Siemens, Mobile phones, Radio communications equipment, Measuring instruments, GPS, Wireless LAN, Bluetooth.
H.FL Series
Low profile connectors/ assemblies for use when space and weight are at a premium. The connectors are equipped with a scoop-proof mechanism protecting against mis-insertion.
W.FL Series
The Plugs are silver plated with a gold centre contact and are supplied pre-terminated to 0.8mm diameter cable. When mated, with the receptacle, full mating is confirmed with a tactile click, the plug is then able to rotate through 360° making the routing of cable straightforward.
€ 13.63
€ 13.63 Each (Exc. Vat)
€ 16.90
€ 16.90 Each (inc. VAT)
1
€ 13.63
€ 13.63 Each (Exc. Vat)
€ 16.90
€ 16.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 13.63 |
15 - 49 | € 12.95 |
50 - 99 | € 12.27 |
100 - 249 | € 11.56 |
250+ | € 10.83 |
Technical Document
Specifications
Brand
HiroseConnector 1
H.FL
Terminated/Unterminated
Terminated
Connector 2
H.FL
Connector 1 Gender
Female
Connector 2 Gender
Female
Characteristic Impedance
75 Ω
Length
200mm
Series
H.FL
Insulation material
FEP
Country of Origin
Japan
Product details
H.FL and W.FL Cable Assemblies
Applications: GSM & GPS Modules from Siemens, Mobile phones, Radio communications equipment, Measuring instruments, GPS, Wireless LAN, Bluetooth.
H.FL Series
Low profile connectors/ assemblies for use when space and weight are at a premium. The connectors are equipped with a scoop-proof mechanism protecting against mis-insertion.
W.FL Series
The Plugs are silver plated with a gold centre contact and are supplied pre-terminated to 0.8mm diameter cable. When mated, with the receptacle, full mating is confirmed with a tactile click, the plug is then able to rotate through 360° making the routing of cable straightforward.