Technical Document
Specifications
Brand
HiroseSeries
HIF3B
Pitch
2.54mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Country of Origin
Malaysia
Stock information temporarily unavailable.
€ 352.80
€ 4.41 Each (In a Tray of 80) (Exc. Vat)
€ 437.47
€ 5.468 Each (In a Tray of 80) (inc. VAT)
Hirose HIF3B Series Straight Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
80
€ 352.80
€ 4.41 Each (In a Tray of 80) (Exc. Vat)
€ 437.47
€ 5.468 Each (In a Tray of 80) (inc. VAT)
Hirose HIF3B Series Straight Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
80
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HiroseSeries
HIF3B
Pitch
2.54mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Country of Origin
Malaysia