Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hirose Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, HR10 Series

RS Stock No.: 608-0282Brand: HiroseManufacturers Part No.: HR10-7P-4P(73)Distrelec Article No.: 14445003
brand-logo

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Series

HR10

Body Orientation

Straight

Voltage Rating

150.0 V ac, 200.0 V dc

Mating Type

Push-Pull

Housing Material

Brass

Contact Material

Bronze

Distrelec Product Id

14445003

Product details

Push-Pull Connectors

A highly durable and reliable range of compact, subminiature connectors featuring easy action "push-pull" latching mechanism for quick connecting and disconnecting. A five key polarisation system helps prevent misconnections. Solder bucket contacts.

Video Connectors

Stock information temporarily unavailable.

€ 27.80

€ 27.80 Each (Exc. Vat)

€ 34.47

€ 34.47 Each (inc. VAT)

Hirose Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, HR10 Series

€ 27.80

€ 27.80 Each (Exc. Vat)

€ 34.47

€ 34.47 Each (inc. VAT)

Hirose Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, HR10 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11€ 27.80
12 - 24€ 25.40
25 - 49€ 23.21
50+€ 21.56

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Series

HR10

Body Orientation

Straight

Voltage Rating

150.0 V ac, 200.0 V dc

Mating Type

Push-Pull

Housing Material

Brass

Contact Material

Bronze

Distrelec Product Id

14445003

Product details

Push-Pull Connectors

A highly durable and reliable range of compact, subminiature connectors featuring easy action "push-pull" latching mechanism for quick connecting and disconnecting. A five key polarisation system helps prevent misconnections. Solder bucket contacts.

Video Connectors