E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirose Cable Mount Miniature Connector, Male, 100 V ac, 6 Way, Gold Plating

RS Stock No.: 536-5728Brand: HiroseManufacturers Part No.: HR30-6PA-6P(71)
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

6

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Gold

Termination Method

Solder

Current Rating

2A

Voltage Rating

100 V ac

Contact Material

Brass, Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

Miniature Waterproof Plastic Connectors

The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and non corrosive components. Connectors with solder termination have solder pot inner diameters as follows:- 3 way (1.1 mm), 6-way (0.8 mm), 12-way (0.6 mm).

Push pull lock mechanism
Small and lightweight
Polarised to protect the contacts from misalignment
Built in cable strain relief
1000 mating/release cycles

Hirose Miniature Waterproof Plastic Connectors - HR30 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Hirose Cable Mount Miniature Connector, Male, 100 V ac, 6 Way, Gold Plating

P.O.A.

Hirose Cable Mount Miniature Connector, Male, 100 V ac, 6 Way, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

6

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Gold

Termination Method

Solder

Current Rating

2A

Voltage Rating

100 V ac

Contact Material

Brass, Phosphor Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

Miniature Waterproof Plastic Connectors

The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and non corrosive components. Connectors with solder termination have solder pot inner diameters as follows:- 3 way (1.1 mm), 6-way (0.8 mm), 12-way (0.6 mm).

Push pull lock mechanism
Small and lightweight
Polarised to protect the contacts from misalignment
Built in cable strain relief
1000 mating/release cycles

Hirose Miniature Waterproof Plastic Connectors - HR30 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more