Hirose, JR-WSize 13 Straight Cable Clamp With Strain Relief, For Use With RM-W Series Waterproof Connector

RS Stock No.: 827-8923Brand: HiroseManufacturers Part No.: JR13WCC-8(72)
brand-logo

Technical Document

Specifications

Brand

Hirose

For Use With

RM-W Series Waterproof Connector

Shell Size

13

Body Orientation

Straight

Housing Material

Aluminium Alloy, Brass, Zinc Alloy

Thread Size

M16 x 0.75

IP Rating

IP67

Length

17mm

Strain Relief

Yes

Series

JR-W

Country of Origin

Japan

Product details

JR-W Series Cable clamp

Hirose JR-W Series

JR-W Series IP67 waterproof protected heavy-duty metal shell connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 20.13

€ 20.13 Each (Exc. Vat)

€ 24.96

€ 24.96 Each (inc. VAT)

Hirose, JR-WSize 13 Straight Cable Clamp With Strain Relief, For Use With RM-W Series Waterproof Connector

€ 20.13

€ 20.13 Each (Exc. Vat)

€ 24.96

€ 24.96 Each (inc. VAT)

Hirose, JR-WSize 13 Straight Cable Clamp With Strain Relief, For Use With RM-W Series Waterproof Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 20.13
5 - 9€ 18.43
10 - 24€ 16.81
25 - 49€ 15.35
50+€ 13.99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

For Use With

RM-W Series Waterproof Connector

Shell Size

13

Body Orientation

Straight

Housing Material

Aluminium Alloy, Brass, Zinc Alloy

Thread Size

M16 x 0.75

IP Rating

IP67

Length

17mm

Strain Relief

Yes

Series

JR-W

Country of Origin

Japan

Product details

JR-W Series Cable clamp

Hirose JR-W Series

JR-W Series IP67 waterproof protected heavy-duty metal shell connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more