Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hirose TM21P Series Male RJ45 Connector, Cable Mount, Cat5e, STP Shield Straight 1 Port 8P8C -Way

RS Stock No.: 436-1387Brand: HiroseManufacturers Part No.: TM21P-88P(21)
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Hirose

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5e

Mounting Type

Cable Mount

Number of Ports

1

Number Of Ways

8P8C

Shield Type

STP

Orientation

Straight

Length

13.4mm

Width

29.5mm

Depth

12.9mm

Series

TM21P

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

Hirose TM21P Series Cat 5e RJ45 Shielded Modular Plugs

TM21P series Cat 5e modular RJ45 shielded plugs that conform to the requirements of the TIA/EIA-568B data wiring standard meeting the transmission performance of Enhance Cat5. These RJ45 plugs support Gigabit Ethernet (1000BASE-T) and Fast Ethernet (100BASE-TX) high-speed LAN transmission. A 360° metal shield provides EMI protection to the engagement area of these RJ45 connectors. When the plug is mated, the corresponding connector shield surfaces are connected to provide a continuous circuit. The connector is supplied with a single piece cover which snaps together and can be fitted after the plug has been assembled onto the cable. This cover also extends over release tab of the connector and protects it from breakage. TM21P series Cat 5e RJ45 plug connectors can be terminated to solid or stranded cable and feature a guide plate to assist with assembly. All models are highly reliable and excellent quality.

Features and Benefits

Supports High-Speed LAN transmission
Full 360° shielding for EMI protection
Snap together cover for latch tab protection
Can terminate solid or stranded wore
Guide plate to assist with assembly are not supplied. Available to purchase separately 436-1393

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 31.20

€ 6.24 Each (In a Pack of 5) (Exc. Vat)

€ 38.69

€ 7.738 Each (In a Pack of 5) (inc. VAT)

Hirose TM21P Series Male RJ45 Connector, Cable Mount, Cat5e, STP Shield Straight 1 Port 8P8C -Way

€ 31.20

€ 6.24 Each (In a Pack of 5) (Exc. Vat)

€ 38.69

€ 7.738 Each (In a Pack of 5) (inc. VAT)

Hirose TM21P Series Male RJ45 Connector, Cable Mount, Cat5e, STP Shield Straight 1 Port 8P8C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 6.24€ 31.20
50 - 245€ 5.85€ 29.25
250+€ 5.46€ 27.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5e

Mounting Type

Cable Mount

Number of Ports

1

Number Of Ways

8P8C

Shield Type

STP

Orientation

Straight

Length

13.4mm

Width

29.5mm

Depth

12.9mm

Series

TM21P

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

Hirose TM21P Series Cat 5e RJ45 Shielded Modular Plugs

TM21P series Cat 5e modular RJ45 shielded plugs that conform to the requirements of the TIA/EIA-568B data wiring standard meeting the transmission performance of Enhance Cat5. These RJ45 plugs support Gigabit Ethernet (1000BASE-T) and Fast Ethernet (100BASE-TX) high-speed LAN transmission. A 360° metal shield provides EMI protection to the engagement area of these RJ45 connectors. When the plug is mated, the corresponding connector shield surfaces are connected to provide a continuous circuit. The connector is supplied with a single piece cover which snaps together and can be fitted after the plug has been assembled onto the cable. This cover also extends over release tab of the connector and protects it from breakage. TM21P series Cat 5e RJ45 plug connectors can be terminated to solid or stranded cable and feature a guide plate to assist with assembly. All models are highly reliable and excellent quality.

Features and Benefits

Supports High-Speed LAN transmission
Full 360° shielding for EMI protection
Snap together cover for latch tab protection
Can terminate solid or stranded wore
Guide plate to assist with assembly are not supplied. Available to purchase separately 436-1393

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more