Technical Document
Specifications
Brand
HIROSUGIBody Length
25mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5.5mm
Finish
Nickel Plated
Country of Origin
Japan
Product details
Brass Hex Spacers, ASB Series
€ 11.20
€ 1.12 Each (In a Pack of 10) (Exc. Vat)
€ 13.89
€ 1.389 Each (In a Pack of 10) (inc. VAT)
HIROSUGI Standoff, M3 x M3 Thread, 25mm Body, Brass, Female/Female
10
€ 11.20
€ 1.12 Each (In a Pack of 10) (Exc. Vat)
€ 13.89
€ 1.389 Each (In a Pack of 10) (inc. VAT)
HIROSUGI Standoff, M3 x M3 Thread, 25mm Body, Brass, Female/Female
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 1.12 | € 11.20 |
50 - 190 | € 1.10 | € 11.00 |
200 - 490 | € 1.04 | € 10.40 |
500+ | € 0.94 | € 9.40 |
Technical Document
Specifications
Brand
HIROSUGIBody Length
25mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5.5mm
Finish
Nickel Plated
Country of Origin
Japan
Product details