HIROSUGI Standoff, M4 x M4 Thread, 5mm Body, Brass, Female/Female

RS Stock No.: 664-2990Brand: HIROSUGIManufacturers Part No.: ASB-405E
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

5mm

Thread Size

M4 x M4

Gender Type

Female/Female

Material

Brass

Body Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Finish

Nickel Plated

Country of Origin

Japan

Product details

Brass Hex Spacers, ASB Series

You may be interested in
RS PRO Standoff, M4 x M4 Thread, 5mm Body, Brass, Female/Female
€ 0.459Each (In a Pack of 50) (Exc. Vat)

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

HIROSUGI Standoff, M4 x M4 Thread, 5mm Body, Brass, Female/Female

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

HIROSUGI Standoff, M4 x M4 Thread, 5mm Body, Brass, Female/Female

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Standoff, M4 x M4 Thread, 5mm Body, Brass, Female/Female
€ 0.459Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Body Length

5mm

Thread Size

M4 x M4

Gender Type

Female/Female

Material

Brass

Body Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Finish

Nickel Plated

Country of Origin

Japan

Product details

Brass Hex Spacers, ASB Series

You may be interested in
RS PRO Standoff, M4 x M4 Thread, 5mm Body, Brass, Female/Female
€ 0.459Each (In a Pack of 50) (Exc. Vat)