Technical Document
Specifications
Brand
HIROSUGIBody Length
20mm
Thread Size
M4 x M4
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M4
Thread Size B
M4
Hex Size Across Flat
7mm
Finish
Nickel Plated
Country of Origin
Japan
Product details
Brass Hex Spacers, ASB Series
€ 13.10
€ 1.31 Each (In a Pack of 10) (Exc. Vat)
€ 16.24
€ 1.624 Each (In a Pack of 10) (inc. VAT)
HIROSUGI Standoff, M4 x M4 Thread, 20mm Body, Brass, Female/Female
10
€ 13.10
€ 1.31 Each (In a Pack of 10) (Exc. Vat)
€ 16.24
€ 1.624 Each (In a Pack of 10) (inc. VAT)
HIROSUGI Standoff, M4 x M4 Thread, 20mm Body, Brass, Female/Female
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HIROSUGIBody Length
20mm
Thread Size
M4 x M4
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M4
Thread Size B
M4
Hex Size Across Flat
7mm
Finish
Nickel Plated
Country of Origin
Japan
Product details