E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HIROSUGI Round POM Spacer C-310 10mm

RS Stock No.: 664-3394Brand: HIROSUGIManufacturers Part No.: C-310
brand-logo
View all in Spacers

Technical Document

Specifications

Body Length

10mm

Material

POM

For Screw Size

M3

Body Shape

Round

Inside Diameter

3.2mm

Outside Diameter

6mm

Finish

Plain

Country of Origin

Japan

Product details

Duracon Spacers, C Series

Standards

UL94-HB (material)

Stock information temporarily unavailable.

€ 3.70

€ 0.37 Each (In a Pack of 10) (Exc. Vat)

€ 4.59

€ 0.459 Each (In a Pack of 10) (inc. VAT)

HIROSUGI Round POM Spacer C-310 10mm

€ 3.70

€ 0.37 Each (In a Pack of 10) (Exc. Vat)

€ 4.59

€ 0.459 Each (In a Pack of 10) (inc. VAT)

HIROSUGI Round POM Spacer C-310 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Length

10mm

Material

POM

For Screw Size

M3

Body Shape

Round

Inside Diameter

3.2mm

Outside Diameter

6mm

Finish

Plain

Country of Origin

Japan

Product details

Duracon Spacers, C Series

Standards

UL94-HB (material)