HIROSUGI Round Brass Spacer CB-310E 10mm

RS Stock No.: 664-3167Brand: HIROSUGIManufacturers Part No.: CB-310E
brand-logo
View all in Spacers

Technical Document

Specifications

Body Length

10mm

Material

Brass

For Screw Size

M3

Body Shape

Round

Inside Diameter

3.2mm

Outside Diameter

6mm

Finish

Nickel Plated

Country of Origin

Japan

Product details

Brass Hollow Spacer, CB Series

You may be interested in
RS PRO Round Brass Spacer 10mm
€ 0.384Each (In a Pack of 50) (Exc. Vat)

€ 6.30

€ 0.63 Each (In a Pack of 10) (Exc. Vat)

€ 7.81

€ 0.781 Each (In a Pack of 10) (inc. VAT)

HIROSUGI Round Brass Spacer CB-310E 10mm

€ 6.30

€ 0.63 Each (In a Pack of 10) (Exc. Vat)

€ 7.81

€ 0.781 Each (In a Pack of 10) (inc. VAT)

HIROSUGI Round Brass Spacer CB-310E 10mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Round Brass Spacer 10mm
€ 0.384Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Body Length

10mm

Material

Brass

For Screw Size

M3

Body Shape

Round

Inside Diameter

3.2mm

Outside Diameter

6mm

Finish

Nickel Plated

Country of Origin

Japan

Product details

Brass Hollow Spacer, CB Series

You may be interested in
RS PRO Round Brass Spacer 10mm
€ 0.384Each (In a Pack of 50) (Exc. Vat)