E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirschmann Test & Measurement Black Hook Clip, 10A Rating

RS Stock No.: 423-453Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930 111-100
brand-logo
View all in Grabber & Hook Clips

Technical Document

Specifications

Colour

Black

Current Rating

10A

Voltage Rating

50V

Length

180mm

Connector Type

Screw, Socket

Product details

Rigid Long-reach Probes

A long reach probe of high quality for use with test instruments, etc.,Spring-loaded hook. Rugged construction with easy push-button action. Moulded body.,Connection to probe lead via integral 4mm socket or by screw. Rated 10A.

Warning

These test probes should NOT be used for testing circuits of more than 50Vac, unless otherwise specified. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes

Hook Clips

Stock information temporarily unavailable.

€ 19.47

€ 19.47 Each (Exc. Vat)

€ 24.14

€ 24.14 Each (inc. VAT)

Hirschmann Test & Measurement Black Hook Clip, 10A Rating

€ 19.47

€ 19.47 Each (Exc. Vat)

€ 24.14

€ 24.14 Each (inc. VAT)

Hirschmann Test & Measurement Black Hook Clip, 10A Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 19.47
5 - 9€ 17.75
10+€ 16.03

Technical Document

Specifications

Colour

Black

Current Rating

10A

Voltage Rating

50V

Length

180mm

Connector Type

Screw, Socket

Product details

Rigid Long-reach Probes

A long reach probe of high quality for use with test instruments, etc.,Spring-loaded hook. Rugged construction with easy push-button action. Moulded body.,Connection to probe lead via integral 4mm socket or by screw. Rated 10A.

Warning

These test probes should NOT be used for testing circuits of more than 50Vac, unless otherwise specified. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes

Hook Clips