Technical Document
Specifications
Colour
Black
Gender
Male
Termination Method
Screw
Voltage Rating
60V dc
Current Rating
30A
Connector Size
4 mm
Contact Plating
Nickel
Spring Contact
Yes
Length
55mm
Type
Banana Plug
Contact Material
Brass
Insulation Material
PP
Product details
VSB 20 Fully Mating Connector
Fully mating connector with cable entries lengthways or transverse
Touch-safe tower construction
Screw connection up to maximum conductor cross-section of 2.5 mm2
External diameter for the cable to be connected max. Ø 4 mm
Inflammability in accordance with UL 94 V-2
€ 1,410.00
€ 2.82 Each (In a Box of 500) (Exc. Vat)
€ 1,748.40
€ 3.497 Each (In a Box of 500) (inc. VAT)
500
€ 1,410.00
€ 2.82 Each (In a Box of 500) (Exc. Vat)
€ 1,748.40
€ 3.497 Each (In a Box of 500) (inc. VAT)
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Technical Document
Specifications
Colour
Black
Gender
Male
Termination Method
Screw
Voltage Rating
60V dc
Current Rating
30A
Connector Size
4 mm
Contact Plating
Nickel
Spring Contact
Yes
Length
55mm
Type
Banana Plug
Contact Material
Brass
Insulation Material
PP
Product details
VSB 20 Fully Mating Connector
Fully mating connector with cable entries lengthways or transverse
Touch-safe tower construction
Screw connection up to maximum conductor cross-section of 2.5 mm2
External diameter for the cable to be connected max. Ø 4 mm
Inflammability in accordance with UL 94 V-2