Hirschmann Test & Measurement Yellow Male Banana Plug - Solder, 60V dc

RS Stock No.: 738-733Brand: Hirschmann Test & MeasurementManufacturers Part No.: 931667103
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Yellow

Gender

Male

Termination Method

Solder

Voltage Rating

60V dc

Current Rating

30A

Contact Plating

Nickel

Spring Contact

Yes

Length

60.5mm

Contact Material

Brass

Insulation Material

PVC-P

Country of Origin

Germany

Product details

Bunch Pin - High Rating

Spring wire plugs with shatter-proof insulation have transverse 4mm holes for cross connecting. The touch proof versions incorporate lateral supports. Solder terminated and rated to 60Vdc. Nickel-plated/ brass

€ 3.65

€ 3.65 Each (Exc. Vat)

€ 4.53

€ 4.53 Each (inc. VAT)

Hirschmann Test & Measurement Yellow Male Banana Plug - Solder, 60V dc

€ 3.65

€ 3.65 Each (Exc. Vat)

€ 4.53

€ 4.53 Each (inc. VAT)

Hirschmann Test & Measurement Yellow Male Banana Plug - Solder, 60V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 3.65
10 - 24€ 3.42
25 - 49€ 3.21
50+€ 2.95

Technical Document

Specifications

Colour

Yellow

Gender

Male

Termination Method

Solder

Voltage Rating

60V dc

Current Rating

30A

Contact Plating

Nickel

Spring Contact

Yes

Length

60.5mm

Contact Material

Brass

Insulation Material

PVC-P

Country of Origin

Germany

Product details

Bunch Pin - High Rating

Spring wire plugs with shatter-proof insulation have transverse 4mm holes for cross connecting. The touch proof versions incorporate lateral supports. Solder terminated and rated to 60Vdc. Nickel-plated/ brass