Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 30A, 60V dc, Nickel Plating

Technical Document
Specifications
Colour
Black
Gender
Male
Termination Method
Screw
Voltage Rating
60V dc
Connector Size
4 mm
Current Rating
30A
Contact Plating
Nickel
Spring Contact
Yes
Length
65mm
Type
Banana Plug
Contact Material
Beryllium Copper
Insulation Material
PP
Country of Origin
Germany
Product details
SLS 200, CAT I Banana Plugs Retractable Shroud - Stackable
Hirschmann Test and Measurement 4mm Banana plug part of the SLS 200 series, touch-protected screw terminated, stackable 4mm plugs with retractable shroud that is released only through pressure on the side-mounted locking-spring. Accepts conductors up to 2.5mm diameter.
Rated voltage 30 VAC/ 60 VDC
Rated Current 30A
CAT I
Spring loaded pin
€ 11.30
€ 11.30 Each (Exc. Vat)
€ 14.01
€ 14.01 Each (inc. VAT)
1
€ 11.30
€ 11.30 Each (Exc. Vat)
€ 14.01
€ 14.01 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 11.30 |
10 - 24 | € 10.62 |
25 - 49 | € 9.92 |
50+ | € 9.16 |
Technical Document
Specifications
Colour
Black
Gender
Male
Termination Method
Screw
Voltage Rating
60V dc
Connector Size
4 mm
Current Rating
30A
Contact Plating
Nickel
Spring Contact
Yes
Length
65mm
Type
Banana Plug
Contact Material
Beryllium Copper
Insulation Material
PP
Country of Origin
Germany
Product details
SLS 200, CAT I Banana Plugs Retractable Shroud - Stackable
Hirschmann Test and Measurement 4mm Banana plug part of the SLS 200 series, touch-protected screw terminated, stackable 4mm plugs with retractable shroud that is released only through pressure on the side-mounted locking-spring. Accepts conductors up to 2.5mm diameter.
Rated voltage 30 VAC/ 60 VDC
Rated Current 30A
CAT I
Spring loaded pin