Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, 32A, 1000V ac/dc, Nickel Plating

RS Stock No.: 787-2509Brand: Hirschmann Test & MeasurementManufacturers Part No.: 932200100
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Black

Gender

Male

Voltage Rating

1000V ac/dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Nickel

Spring Contact

Yes

Length

52.2mm

Type

Banana Plug

Contact Material

Beryllium Copper, Brass

Insulation Material

Polyamide

Country of Origin

Germany

Product details

KST S WS, CAT II 4mm Safety Insulated Jumper Plug

Hirschmann Test and Measurement KST S WS 4mm insulated jumper plug with shatter-proof insulated sleeve. These CAT II, CAT III 4mm jumper plugs feature spring-loaded plugs and unsprung sockets for onward connection capability and nickel plated brass contacts, the sockets and plugs are connected by a contact bridge.

Rated voltage 1000 VAC/DC
Rated Current 32A
CAT II (600 VAC/DC, CAT III)

Stock information temporarily unavailable.

€ 10.75

€ 10.75 Each (Exc. Vat)

€ 13.33

€ 13.33 Each (inc. VAT)

Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, 32A, 1000V ac/dc, Nickel Plating

€ 10.75

€ 10.75 Each (Exc. Vat)

€ 13.33

€ 13.33 Each (inc. VAT)

Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, 32A, 1000V ac/dc, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 10.75
10 - 24€ 10.08
25 - 49€ 9.40
50+€ 8.72

Technical Document

Specifications

Colour

Black

Gender

Male

Voltage Rating

1000V ac/dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Nickel

Spring Contact

Yes

Length

52.2mm

Type

Banana Plug

Contact Material

Beryllium Copper, Brass

Insulation Material

Polyamide

Country of Origin

Germany

Product details

KST S WS, CAT II 4mm Safety Insulated Jumper Plug

Hirschmann Test and Measurement KST S WS 4mm insulated jumper plug with shatter-proof insulated sleeve. These CAT II, CAT III 4mm jumper plugs feature spring-loaded plugs and unsprung sockets for onward connection capability and nickel plated brass contacts, the sockets and plugs are connected by a contact bridge.

Rated voltage 1000 VAC/DC
Rated Current 32A
CAT II (600 VAC/DC, CAT III)