Technical Document
Specifications
Lead Length
500mm
Current Rating
32A
Test Lead Type
4 mm Connector Test Leads
Colour
Black
Voltage Rating
60V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper, Brass
Insulation Material
PVC
Operating Temperature Range
-15 → +70 °C
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Country of Origin
Germany
Product details
4 mm laboratory range, MLN 2.5 mm2 test lead, 4 mm plugs
Test lead, 4 mm plug at both ends with captive spring and 4 mm socket for stacking
Nickel-plated copper–beryllium contact spring
Highly flexible, double-insulated stranded cable, 2.5 mm2
Hard-wearing insulator and lead
Built-in colour indicator to spot insulation damage
€ 11.33
€ 11.33 Each (Exc. Vat)
€ 14.05
€ 14.05 Each (inc. VAT)
1
€ 11.33
€ 11.33 Each (Exc. Vat)
€ 14.05
€ 14.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 11.33 |
10 - 24 | € 10.68 |
25+ | € 9.95 |
Technical Document
Specifications
Lead Length
500mm
Current Rating
32A
Test Lead Type
4 mm Connector Test Leads
Colour
Black
Voltage Rating
60V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper, Brass
Insulation Material
PVC
Operating Temperature Range
-15 → +70 °C
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Country of Origin
Germany
Product details
4 mm laboratory range, MLN 2.5 mm2 test lead, 4 mm plugs
Test lead, 4 mm plug at both ends with captive spring and 4 mm socket for stacking
Nickel-plated copper–beryllium contact spring
Highly flexible, double-insulated stranded cable, 2.5 mm2
Hard-wearing insulator and lead
Built-in colour indicator to spot insulation damage