E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirschmann Test & Measurement, 16A, 60V dc, Blue, 2m Lead Length

RS Stock No.: 346-9193Brand: Hirschmann Test & MeasurementManufacturers Part No.: 934065102
brand-logo
View all in Test Leads

Technical Document

Specifications

Lead Length

2m

Current Rating

16A

Colour

Blue

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Moulded measuring leads 1 mm2

Moulded test leads fitted with 4 mm male plugs on each end with cage springs and same-diameter sockets for tower connection.
These leads are made from very flexible, multi-strand twisted wire, with double insulation.
The assembly is designed to be crush resistant.

Stock information temporarily unavailable.

€ 19.99

€ 19.99 Each (Exc. Vat)

€ 24.79

€ 24.79 Each (inc. VAT)

Hirschmann Test & Measurement, 16A, 60V dc, Blue, 2m Lead Length

€ 19.99

€ 19.99 Each (Exc. Vat)

€ 24.79

€ 24.79 Each (inc. VAT)

Hirschmann Test & Measurement, 16A, 60V dc, Blue, 2m Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 19.99
10 - 24€ 18.77
25+€ 17.54

Technical Document

Specifications

Lead Length

2m

Current Rating

16A

Colour

Blue

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Moulded measuring leads 1 mm2

Moulded test leads fitted with 4 mm male plugs on each end with cage springs and same-diameter sockets for tower connection.
These leads are made from very flexible, multi-strand twisted wire, with double insulation.
The assembly is designed to be crush resistant.