Hirschmann Test & Measurement, 16A, 1000V ac/dc, Black, 500mm Lead Length

Technical Document
Specifications
Lead Length
500mm
Current Rating
16A
Test Lead Type
4 mm Connector Test Leads
Colour
Black
Voltage Rating
1000V ac/dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Orientation
Straight
Connector B Orientation
Right Angle
Contact Material
Beryllium Copper
Safety Category
CAT III 1000V
Insulation Material
PVC
Minimum Operating Temperature
-15°C
Operating Temperature Range
-15 → +70 °C
Safety Category Level
CAT III
Safety Category Voltage
1000V
Maximum Operating Temperature
+70°C
Distrelec Product Id
30423682
Country of Origin
Germany
Product details
Safety leads1000 V
Very flexible test leads, moulded and protected from any contact.
They are equipped with a 4 mm straight female safety banana plug on one end and a 4 mm angled female safety plug on the other.
Approvals
CEI 61010
€ 13.21
€ 13.21 Each (Exc. Vat)
€ 16.38
€ 16.38 Each (inc. VAT)
1
€ 13.21
€ 13.21 Each (Exc. Vat)
€ 16.38
€ 16.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Lead Length
500mm
Current Rating
16A
Test Lead Type
4 mm Connector Test Leads
Colour
Black
Voltage Rating
1000V ac/dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Orientation
Straight
Connector B Orientation
Right Angle
Contact Material
Beryllium Copper
Safety Category
CAT III 1000V
Insulation Material
PVC
Minimum Operating Temperature
-15°C
Operating Temperature Range
-15 → +70 °C
Safety Category Level
CAT III
Safety Category Voltage
1000V
Maximum Operating Temperature
+70°C
Distrelec Product Id
30423682
Country of Origin
Germany
Product details
Safety leads1000 V
Very flexible test leads, moulded and protected from any contact.
They are equipped with a 4 mm straight female safety banana plug on one end and a 4 mm angled female safety plug on the other.
Approvals
CEI 61010