Technical Document
Specifications
Lead Length
1m
Current Rating
16A
Colour
Black
Voltage Rating
1000V ac/dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper
Insulation Material
PVC
Safety Category Voltage
1000V
Safety Category
CAT II 1000 V
Maximum Operating Temperature
+70°C
Safety Category Level
CAT II
Operating Temperature Range
-15 → +70 °C
Minimum Operating Temperature
-15°C
Country of Origin
Germany
Product details
1000 V MLB-SH/WS 1 mm2 test leads
Fully insulated moulded safety test leads.
Fixed insulated socket and optional tower connection.
Nickel-plated copper beryllium contact blade.
Approvals
CEI 61010
€ 20.86
€ 20.86 Each (Exc. Vat)
€ 25.87
€ 25.87 Each (inc. VAT)
1
€ 20.86
€ 20.86 Each (Exc. Vat)
€ 25.87
€ 25.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 20.86 |
10 - 24 | € 19.58 |
25+ | € 18.25 |
Technical Document
Specifications
Lead Length
1m
Current Rating
16A
Colour
Black
Voltage Rating
1000V ac/dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper
Insulation Material
PVC
Safety Category Voltage
1000V
Safety Category
CAT II 1000 V
Maximum Operating Temperature
+70°C
Safety Category Level
CAT II
Operating Temperature Range
-15 → +70 °C
Minimum Operating Temperature
-15°C
Country of Origin
Germany
Product details
1000 V MLB-SH/WS 1 mm2 test leads
Fully insulated moulded safety test leads.
Fixed insulated socket and optional tower connection.
Nickel-plated copper beryllium contact blade.
Approvals
CEI 61010