Technical Document
Specifications
Colour
Green
Gender
Female
Termination Method
Tab
Voltage Rating
1000V ac/dc
Current Rating
32A
Connector Size
4 mm
Contact Plating
Gold
Length
33mm
Type
Banana Socket
Contact Material
Brass
Product details
Safety panel socket SEB 2620-F6.3, 1000 V
Length: 33 mm
Mounting hole Ø: 12 mm
For installation in unit chassis and control panels to a maximum wall thickness of 5 mm
Flat connection 6.3 x 0.8 in accordance with DIN 46 244
For sliding sleeve and rigid sleeve systems
Colour: Available in 6 different colours
€ 2,430.00
€ 4.86 Each (In a Box of 500) (Exc. Vat)
€ 3,013.20
€ 6.026 Each (In a Box of 500) (inc. VAT)
500
€ 2,430.00
€ 4.86 Each (In a Box of 500) (Exc. Vat)
€ 3,013.20
€ 6.026 Each (In a Box of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Colour
Green
Gender
Female
Termination Method
Tab
Voltage Rating
1000V ac/dc
Current Rating
32A
Connector Size
4 mm
Contact Plating
Gold
Length
33mm
Type
Banana Socket
Contact Material
Brass
Product details
Safety panel socket SEB 2620-F6.3, 1000 V
Length: 33 mm
Mounting hole Ø: 12 mm
For installation in unit chassis and control panels to a maximum wall thickness of 5 mm
Flat connection 6.3 x 0.8 in accordance with DIN 46 244
For sliding sleeve and rigid sleeve systems
Colour: Available in 6 different colours