Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc, Gold

RS Stock No.: 190-2730Brand: Hirschmann Test & MeasurementManufacturers Part No.: 972518700
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Black

Gender

Male

Termination Method

Solder

Voltage Rating

30 V ac, 60V dc

Current Rating

32A

Connector Size

4 mm

Contact Plating

Gold

Spring Contact

Yes

Length

60mm

Contact Material

Beryllium Copper, Brass

Type

Banana Plug

Insulation Material

PVC-P

Product details

LAS 30 CAT I Shatter Proof Test Plugs

Hirschmann Test and Measurement LAS 30 shatter proof 4mm test plugs with caged spring and tapering sleeves provide protection against kinking, complete with a solder connection with a maximum conductor cross section of up to 1.5mm² and a maximum outer diameter of 4.2mm. The LAS 30 test plugs feature gold, or nickel plated brass contacts, and copper beryllium contact spring.

Features and Benefits:
• Rated current 32A
• CAT I
• PVC-P housing
• Spring loaded pin

Stock information temporarily unavailable.

€ 2,440.00

€ 4.88 Each (In a Box of 500) (Exc. Vat)

€ 3,025.60

€ 6.051 Each (In a Box of 500) (inc. VAT)

Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc, Gold

€ 2,440.00

€ 4.88 Each (In a Box of 500) (Exc. Vat)

€ 3,025.60

€ 6.051 Each (In a Box of 500) (inc. VAT)

Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc, Gold
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Gender

Male

Termination Method

Solder

Voltage Rating

30 V ac, 60V dc

Current Rating

32A

Connector Size

4 mm

Contact Plating

Gold

Spring Contact

Yes

Length

60mm

Contact Material

Beryllium Copper, Brass

Type

Banana Plug

Insulation Material

PVC-P

Product details

LAS 30 CAT I Shatter Proof Test Plugs

Hirschmann Test and Measurement LAS 30 shatter proof 4mm test plugs with caged spring and tapering sleeves provide protection against kinking, complete with a solder connection with a maximum conductor cross section of up to 1.5mm² and a maximum outer diameter of 4.2mm. The LAS 30 test plugs feature gold, or nickel plated brass contacts, and copper beryllium contact spring.

Features and Benefits:
• Rated current 32A
• CAT I
• PVC-P housing
• Spring loaded pin