Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hirschmann Test & Measurement Black Grabber Clip with Pincers, 2A, 30 V ac, 60 V dc

RS Stock No.: 884-9080Brand: Hirschmann Test & MeasurementManufacturers Part No.: 973592100
brand-logo
View all in Grabber & Hook Clips

Technical Document

Specifications

Product Type

Grabber Clip

Tip Type

Pincers

Colour

Black

Current Rating

2A

Voltage Rating

30 V ac, 60 V dc

Contact Material

Brass (Pin), Spring Steel (Grip Jaw)

Tip Size

2mm

Length

52mm

Country of Origin

Germany

Product details

Kleps 3 ST Miniature Clamp-Type Test Probe

Miniature CAT I clamp-type test probe with rotating grip jaws, contact hook made from nickel-plated spring bronze for wires to a maximum of 3.5 mm diameter. Available in red and black colours, connects with Hirschmann MKL and MAL leads.

Features

Miniature clamp-type test probe with 0.64mm unsprung pin termination
Contact hook made from nickel-plated spring bronze for wires to a maximum 3.5mm diameter
Rated at 2A, 30VAC/60VDC
CAT I
Contact resistance 10mΩ

Hook Clips

Stock information temporarily unavailable.

€ 9.76

€ 9.76 Each (Exc. Vat)

€ 12.10

€ 12.10 Each (inc. VAT)

Hirschmann Test & Measurement Black Grabber Clip with Pincers, 2A, 30 V ac, 60 V dc

€ 9.76

€ 9.76 Each (Exc. Vat)

€ 12.10

€ 12.10 Each (inc. VAT)

Hirschmann Test & Measurement Black Grabber Clip with Pincers, 2A, 30 V ac, 60 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 9.76
5 - 9€ 8.93
10+€ 8.04

Technical Document

Specifications

Product Type

Grabber Clip

Tip Type

Pincers

Colour

Black

Current Rating

2A

Voltage Rating

30 V ac, 60 V dc

Contact Material

Brass (Pin), Spring Steel (Grip Jaw)

Tip Size

2mm

Length

52mm

Country of Origin

Germany

Product details

Kleps 3 ST Miniature Clamp-Type Test Probe

Miniature CAT I clamp-type test probe with rotating grip jaws, contact hook made from nickel-plated spring bronze for wires to a maximum of 3.5 mm diameter. Available in red and black colours, connects with Hirschmann MKL and MAL leads.

Features

Miniature clamp-type test probe with 0.64mm unsprung pin termination
Contact hook made from nickel-plated spring bronze for wires to a maximum 3.5mm diameter
Rated at 2A, 30VAC/60VDC
CAT I
Contact resistance 10mΩ

Hook Clips